onsemi ESD5Z6.0T1G

ESD5Z6T1G Series 6 V 181 W Uni-Directional SMT TVS Diode/ESD Protection-SOD-523
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD5Z6.0T1G.

IHS

Datasheet6 pages7 years ago

Upverter

onsemi

element14 APAC

iiiC

Inventory History

3 month trend:
-25.50%

CAD Models

Download onsemi ESD5Z6.0T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-06-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ESD5Z Series 7.5 V 65 pF 7 Vrwm TVS and ESD Protection Diodes - SOD-523
Trans Voltage Suppressor Diode, 180W, 6V V(RWM), Unidirectional, 1 Element, Silicon
ESD5Z Series 6.2 V 80 pF 5 Vrwm TVS and ESD Protection Diodes - SOD-523
ESD5Z Series 5 V 105 pF 3.3 Vrwm TVS and ESD Protection Diodes - SOD-523
PESD Series 8.8 V 1.7 pF Uni-Directional ESD Protection Diode - SC-79
PESD Series 21 V 0.6 pF Ultra Low Capacitance ESD Protection Diode - SOT-23

Descriptions

Descriptions of onsemi ESD5Z6.0T1G provided by its distributors.

ESD5Z6T1G Series 6 V 181 W Uni-Directional SMT TVS Diode/ESD Protection-SOD-523
TVS Diodes & ESD Suppressors; ESD5Z6.0T1G; ON SEMICONDUCTOR; 6 V; 12.4 V; 6.8 V; 6.8 V
ESD Protection Device, TVS, 12.4 V, SOD-523, 2 Pins, 6 V, 240 W, ESD5Z
Tvs Diode, 240W, 6V, Sod-523, Full Reel; Clamping Voltage Vc Max:12.4V; Diode Case Style:Sod-523; No. Of Pins:2Pins; Operating Voltage:6V; Power Dissipation Pd:200Mw; Product Range:Esd5Z Series; Breakdown Voltage Vbr:6.8V Rohs Compliant: Yes |Onsemi ESD5Z6.0T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD5Z6.0T1G.