| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ESD9X7.0ST5G | 32,000 | 8K | 18h | ||||||||
| Verical | ESD9X7.0ST5G | 24,000 | 13514 | |||||||||
| Rochester Electronics | ESD9X7.0ST5G | 24,000 | 16h | |||||||||
| DigiKey | ESD9X7.0ST5GOSCT-ND | 53,766 | 1 | Cut Tape | ||||||||
| Newark | ESD9X7.0ST5G | 0 | 16K | Tape & Reel |
Download onsemi ESD9X7.0ST5G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi ESD9X7.0ST5G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: