onsemi ESD5Z6.0T5G

Trans Voltage Suppressor Diode, 181W, 6V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD5Z6.0T5G.

Upverter

Datasheet6 pages7 years ago
Technical Drawing1 page6 years ago

IHS

Master Electronics

HQonline

Inventory History

3 month trend:
-26.73%

CAD Models

Download onsemi ESD5Z6.0T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.026
$ 0.04
Stock
371,623
1,905,368
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
6.8 V
6.8 V
Clamping Voltage
20.5 V
12.4 V
Peak Pulse Power
181 W
181 W
Peak Pulse Current
8.8 A
8.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ESD5Z Series 7.5 V 65 pF 7 Vrwm TVS and ESD Protection Diodes - SOD-523
TVS DIODE 7VWM 22.7VC SOD523 / ESD Suppressor TVS Uni-Dir 7V Automotive 2-Pin SOD-523 T/R
ESD5Z Series 6.2 V 80 pF 5 Vrwm TVS and ESD Protection Diodes - SOD-523
NXP SemiconductorsPESD9X7.0L,315
Trans Voltage Suppressor Diode, 150W, 7V V(RWM), Unidirectional, 1 Element, Silicon
PESD Series 21 V 0.6 pF Ultra Low Capacitance ESD Protection Diode - SOT-23
PESD Series 20 V 0.6 pF Ultra Low Capacitance ESD Protection Diode - SOT-23

Descriptions

Descriptions of onsemi ESD5Z6.0T5G provided by its distributors.

Trans Voltage Suppressor Diode, 181W, 6V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 6V 20.5Vc 2-Pin SOD-523 T/R
ESD Suppressors / TVS Diodes SOD-523 EUT SNGL CU
ESD Protection Diode, SOD-523 6.0 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD5Z6.0T5G.