onsemi ESD5Z2.5T5G

Trans Voltage Suppressor Diode, 120W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD5Z2.5T5G.

Upverter

Datasheet6 pages7 years ago

IHS

Master Electronics

onsemi

Newchip Electronics Limited

Inventory History

3 month trend:
-50.45%

CAD Models

Download onsemi ESD5Z2.5T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.045
$ 0.045
Stock
387,694
1,387,767
1,387,767
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
4 V
4 V
4 V
Clamping Voltage
10.9 V
6.5 V
6.5 V
Peak Pulse Power
120 W
120 W
120 W
Peak Pulse Current
11 A
11 A
11 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-12-18
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans Voltage Suppressor Diode, 113W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923
ESD9X5.0ST5G Series 6.2 V 65 pF TVS Diode for ESD Protection - SOD-923
Trans Voltage Suppressor Diode, 180W, 6V V(RWM), Unidirectional, 1 Element, Silicon
PESDXL1UA Series 7.2 V 30 pF Uni-Directional ESD Protection Diode - SOD-323
PESD5Zx Series 2.5 V 300 pF Uni-Directional ESD Protection Diodes - SOD-523

Descriptions

Descriptions of onsemi ESD5Z2.5T5G provided by its distributors.

Trans Voltage Suppressor Diode, 120W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 2.5V 10.9Vc 2-Pin SOD-523 T/R
ESD Protection Diode, SOD-523 2.5 V
TVS DIODE 2.5VWM 10.9VC SOD523
2.5V 120W 11A 10.9V 4V SC-79,SOD-523 1.2mm*600¦Ìm
Esd Diode, 2.5V, 0.5W, Sod-523; Clamping Voltage Vc Max:10.9V; Diode Case Style:Sod-523; No. Of Pins:2Pins; Operating Voltage:2.5V; Power Dissipation Pd:500Mw; Product Range:Esd5Z Series; Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD5Z2.5T5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd