onsemi ESD5Z2.5T1G

ESD5Z Series 4 V 145 pF 2.5 Vrwm TVS and ESD Protection Diodes - SOD-523
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD5Z2.5T1G.

IHS

Datasheet6 pages7 years ago

Upverter

JRH Electronics

onsemi

Newark

Inventory History

3 month trend:
-66.11%

CAD Models

Download onsemi ESD5Z2.5T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.054
$ 0.054
Stock
1,444,460
369,533
369,533
Authorized Distributors
6
4
4
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
4 V
-
-
Clamping Voltage
6.5 V
10.9 V
10.9 V
Peak Pulse Power
120 W
120 W
120 W
Peak Pulse Current
11 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-06-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans Voltage Suppressor Diode, 113W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923
ESD9X5.0ST5G Series 6.2 V 65 pF TVS Diode for ESD Protection - SOD-923
PESD5Zx Series 2.5 V 300 pF Uni-Directional ESD Protection Diodes - SOD-523
PESD5V0L1UL Series 7.2 V 30 pF Uni-Directional ESD Protection Diode - SOD-882

Descriptions

Descriptions of onsemi ESD5Z2.5T1G provided by its distributors.

ESD5Z Series 4 V 145 pF 2.5 Vrwm TVS and ESD Protection Diodes - SOD-523
Tvs Diode, 240W, 2.5V, Sod-523; Product Range:Esd5Z Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:2.5V; Clamping Voltage Max:6.5V; Diode Case Style:Sod-523; No. Of Pins:2Pins; Minimum Breakdown Voltage:- Rohs Compliant: Yes |Onsemi ESD5Z2.5T1G.
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 2.5 / Clamping Voltage V = 10.9 / Power Dissipation (Pd) W = 120 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -30 / Voltage ESD Contact Max. kV = 30 / Breakdown Voltage Min. V = 4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Package Type = SOD-523 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD5Z2.5T1G.