onsemi ESD9X3.3ST5G

ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD9X3.3ST5G.

IHS

Datasheet6 pages5 years ago

Upverter

Newark

Master Electronics

iiiC

Inventory History

3 month trend:
+48.51%

CAD Models

Download onsemi ESD9X3.3ST5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-03-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ESD9X5.0ST5G Series 6.2 V 65 pF TVS Diode for ESD Protection - SOD-923
ESD5Z Series 4 V 145 pF 2.5 Vrwm TVS and ESD Protection Diodes - SOD-523
SOD-723 uESD 1 Surface Mount Zener Tvs Diode 6.2V 8.8A 8/20mus 117W 65pF
PESDXL1UA Series 7.2 V 30 pF Uni-Directional ESD Protection Diode - SOD-323
PESD5Zx Series 2.5 V 300 pF Uni-Directional ESD Protection Diodes - SOD-523
11V 35W 6V 5V DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi ESD9X3.3ST5G provided by its distributors.

ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923
TVS DIODE 3.3VWM 10.4VC SOD923 / ESD Suppressor Diode TVS Uni-Dir 3.3V 2-Pin SOD-923 T/R
TVS Diodes & ESD Suppressors; ESD9X3.3ST5G; ON SEMICONDUCTOR; 3.3 V; 2; 10.4 V; 5 V
9.8A 10.4V 102W 5V Unidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
ESD PROTECTION DIODE, 10.4V, SOD-923-2; Clamping Voltage Vc Max:10.4V; Diode Case Style:SOD-923; No. of Pins:2Pins; Operating Voltage:3.3V; Power Dissipation Pd:150mW; Product Range:ESD9X Series; Automotive Qualification Standard:- RoHS Compliant: Yes
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 3.3 / Clamping Voltage V = 10.4 / Power Dissipation (Pd) W = 102 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -30 / Voltage ESD Contact Max. kV = 30 / Breakdown Voltage Min. V = 5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Package Type = SOD-923 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD9X3.3ST5G.