onsemi SZESD5Z2.5T1G

Tvs Diodes & Esd Suppressors; SZESD5Z2.5T1G; on Semiconductor; 2.5 V; 10.9 V; 4 V
$ 0.054
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZESD5Z2.5T1G.

IHS

Datasheet5 pages7 years ago

onsemi

Inventory History

3 month trend:
+18.19%

CAD Models

Download onsemi SZESD5Z2.5T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.045
$ 0.045
Stock
369,533
1,445,985
1,445,985
Authorized Distributors
4
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
4 V
4 V
Clamping Voltage
10.9 V
6.5 V
6.5 V
Peak Pulse Power
120 W
120 W
120 W
Peak Pulse Current
-
11 A
11 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-02-22
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi SZESD5Z2.5T1G provided by its distributors.

TVS Diodes & ESD Suppressors; SZESD5Z2.5T1G; ON SEMICONDUCTOR; 2.5 V; 10.9 V; 4 V
ESD Suppressor TVS Uni-Dir 2.5V Automotive AEC-Q101 2-Pin SOD-523 T/R
Trans Voltage Suppressor Diode, 120W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon
TVS DIODE 2.5VWM 10.9VC SOD523
2.5V 120W 11A 10.9V 4V SC-79,SOD-523
ESD PROTECTION DIODE, SOD-523; Clamping Voltage Vc Max:10.9V; Diode Case Style:SOD-523; No. of Pins:2Pins; Operating Voltage:-; Power Dissipation Pd:500mW; Product Range:-; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd