onsemi ESD5Z2.5T1

Trans Voltage Suppressor Diode, 120W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESD5Z2.5T1.

IHS

Datasheet4 pages18 years ago

CAD Models

Download onsemi ESD5Z2.5T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.045
Stock
37,375
1,445,965
1,445,965
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
4 V
4 V
4 V
Clamping Voltage
6.5 V
6.5 V
6.5 V
Peak Pulse Power
120 W
120 W
120 W
Peak Pulse Current
11 A
11 A
11 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

onsemiSD05T1
SC-76SOD-323 1 Surface Mount 1 Zener Tvs Diode 6.2V 24A 8/20mus 350W 350pF
ESD Suppressor Diode TVS Uni-Dir 7V 22.7Vc Automotive AEC-Q101 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi ESD5Z2.5T1 provided by its distributors.

Trans Voltage Suppressor Diode, 120W, 2.5V V(RWM), Unidirectional, 1 Element, Silicon
TVS DIODE 2.5VWM 10.9VC SOD523
SOD523 ESD DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESD5Z 2.5T1