| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CPH3114-TL-E | 66,000 | 8334 | 10h | ||||||||
| Verical | CPH3114-TL-E | 14,950 | 2776 | |||||||||
| Rochester Electronics | CPH3114-TL-E | 23,950 | 8h | |||||||||
| Flip Electronics | CPH3114-TL-E | 66,000 | 4d | |||||||||
| Win Source | WS-CPH3114-TL-E | 35,000 | 450 | 9h |
Download onsemi CPH3114-TL-E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi CPH3114-TL-E provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: