| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CM1213A-02SR | 1 | 1 | |||||||||
| RS (Formerly Allied Electronics) | CM1213A-02SR | 0 | 20 | Bulk | 15h | |||||||
| Farnell | CM1213A-02SR | 0 | 1 | Cut Tape | 19h | |||||||
| element14 APAC | CM1213A-02SR | 0 | 5 | Cut Tape | 13h | |||||||
| Component Stockers USA | CM1213A-02SR | 162,050 | >1wk |
Download onsemi CM1213A-02SR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi CM1213A-02SR provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: