
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PESD5V0U2BM,315 | 2,083 | 5 | Cut Tape | ||||||||
| Rochester Electronics | PESD5V0U2BM,315 | 310 | 4h | |||||||||
| DigiKey | 1727-4195-1-ND | 739 | 1 | Cut Tape | ||||||||
| Avnet | PESD5V0U2BM,315 | 0 | 20K | 1d | ||||||||
| Farnell | PESD5V0U2BM,315 | 2,083 | 5 | Cut Tape | 15h |
Download datasheets and manufacturer documentation for Nexperia PESD5V0U2BM,315.
Download Nexperia PESD5V0U2BM,315 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Nexperia PESD5V0U2BM,315 provided by its distributors.
Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:
Download datasheets and manufacturer documentation for Nexperia PESD5V0U2BM,315.