Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CD4049UBCN

Buffer Inverter 4049 4000B Tube logic gate circuit 35ns @ 15V 50pF 700mW 7.2mA 29mA 4V-12V
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CD4049UBCN.

IHS

Datasheet10 pages24 years ago

element14

Rochester Electronics

Farnell

Future Electronics

CAD Models

Download onsemi CD4049UBCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.332
$ 0.332
Stock
112,460
1,649,982
1,649,982
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
85 ns
50 ns
50 ns
Low Level Output Current
35 mA
26 mA
26 mA
High Level Output Current
-8 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
3 V
-500 mV
-500 mV
Max Supply Voltage
15 V
20 V
20 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-08-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Texas InstrumentsCD4502BEE4
Buffer/Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Tube
Texas InstrumentsCD4049UBE
IC; PDIP; HEX BUFFER/CONVERTER LOGIC; -0.5 V TO 20 V; -55; +125; 15; 265
Texas InstrumentsCD74ACT14E
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
onsemiMC74AC04N
Buffer Inverter 74AC04 8542.39.00.01 74AC logic gate circuit 7ns @ 5V 50pF 2.54mm 24mA 24mA 6V
Fairchild SemiconductorDM74LS05N
74LS Tube LS Open Collector logic gate circuit 45ns @ 5V 50pF 5.08mm - 8mA 5.25V
Hex Inverting Logic Level Down Converter . Hex Logic Level Down Converter

Descriptions

Descriptions of onsemi CD4049UBCN provided by its distributors.

Buffer Inverter 4049 4000B Tube logic gate circuit 35ns @ 15V 50pF 700mW 7.2mA 29mA 4V-12V
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
FAIRCHILD SEMICONDUCTOR CD4049UBCNIC, 4000 CMOS, 4049, DIP16, 15V
Buffer/Converter 6-CH Inverting CMOS 16-Pin PDIP Rail
IC, 4000 CMOS, 4049, DIP16, 15V; Logic Device Type:Buffer, Inverting; Supply Voltage Range:3V to 15V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:4049; IC Generic Number:4049; Logic Function Number:4049; Logic IC Base Number:4049; Logic IC Family:4000 CMOS; Logic IC Function:Hex Inverting Buffer; No. of Gates:6; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4049UBCN.