Texas Instruments CD74ACT14E

6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT14E.

Texas Instruments

Datasheet11 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

HQonline

Verical

element14

Inventory History

3 month trend:
-2.80%

CAD Models

Download Texas Instruments CD74ACT14E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.474
$ 0.421
Stock
298,000
43,253
Authorized Distributors
5
1
Case/Package
PDIP
DIP
Number of Pins
14
-
Logic Function
Inverter
Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
14.5 ns
13.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
4 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT14E.

Related Parts

Texas InstrumentsCD74ACT05E
74ACT05 EAR99 74ACT Tube logic gate circuit 10.8ns @ 5V 50pF 5.08mm - 24mA 2V
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
Texas InstrumentsCD74ACT05EE4
Hex Inverters with Open-Drain Outputs 14-PDIP -55 to 125
Texas InstrumentsSN74ACT14N
6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -40 to 85
74HCU04 8542.39.00.01 74HCU Tube logic gate circuit 12ns @ 6V 50pF 6.35mm 5.2mA 5.2mA 6V
HIGH-PERFORMANCE SILICON-GATE CMOS HEX UNBUFFERED INVERTER

Descriptions

Descriptions of Texas Instruments CD74ACT14E provided by its distributors.

6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
74ACT CMOS, 74ACT14, DIP14, 5.5V; Logic Family / Base Number: 74ACT14; Logic Type: Inverter; Output Current: 24mA; No. of Inputs: 6; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic Case Style: DIP; No. of Pins: 14Pins;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT14E .
  • CD74ACT14E.
  • CD74ACT14E...