Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4502BEE4

Buffer/Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Tube
$ 0.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4502BEE4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments CD4502BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.736
$ 0.736
Stock
78,009
1,030,902
1,030,902
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
25.2 mA
25.2 mA
25.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Propagation Delay
380 ns
130 ns
130 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4502BEE4.

Related Parts

Texas InstrumentsCD4049UBE
IC; PDIP; HEX BUFFER/CONVERTER LOGIC; -0.5 V TO 20 V; -55; +125; 15; 265
Texas InstrumentsSN74ACT04N
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-PDIP -40 to 85
onsemiMC74AC04N
Buffer Inverter 74AC04 8542.39.00.01 74AC logic gate circuit 7ns @ 5V 50pF 2.54mm 24mA 24mA 6V
Texas InstrumentsSN74F04N
Inverter; TTL; 5 V; 2 V (Min.); 0.8 V (Max.); 20 mA; 3.4 V (Max.); -1 mA; PDIP
R-PDIP-T14 74VHCT Tube AHCT/VHCT logic gate circuit 7.7ns @ 5V 50pF 5.08mm 8mA 8mA 5.5V
Logic Circuit, HEX Inverter, ALS-TTL, 14 Pin, Plastic, DIP

Descriptions

Descriptions of Texas Instruments CD4502BEE4 provided by its distributors.

Buffer/Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Tube
CMOS Strobed Hex Inverter/Buffer with 3-State Outputs 16-PDIP -55 to 125
6-ch, 3-V to 18-V inverters 16-PDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.