Texas Instruments CD4049UBE

IC; PDIP; Hex Buffer/converter Logic; -0.5 V to 20 V; -55; +125; 15; 265
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4049UBE.

element14 APAC

Datasheet37 pages12 years ago

Texas Instruments

Upverter

Farnell

TME

Inventory History

3 month trend:
-2.43%

CAD Models

Download Texas Instruments CD4049UBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.28
$ 0.28
Stock
1,758,082
198,887
198,887
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverter
Buffer, Inverter
Number of Elements
6
6
6
Number of Bits per Element
-
-
-
Low Level Output Current
26 mA
6 mA
6 mA
High Level Output Current
-5.2 mA
-4.7 mA
-4.7 mA
Propagation Delay
50 ns
120 ns
120 ns
Min Supply Voltage
-500 mV
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4049UBE.

Related Parts

Texas InstrumentsCD4009UBE
BUFFER/CONVERTER, CD4009, 3V-18V, DIP-16; Available until stocks are exhausted
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Texas InstrumentsCD4009UBEE4
CMOS hex inverting buffer/converter 16-PDIP -55 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube
onsemiMC74AC04N
AC SERIES HEX 1-INPUT INVERT GATE PDIP14
Texas InstrumentsCD4502BE
Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD4049UBE provided by its distributors.

IC; PDIP; HEX BUFFER/CONVERTER LOGIC; -0.5 V TO 20 V; -55; +125; 15; 265
Texas Instruments six inverters, CMOSInput, DTL, TTLoutput, 16Pin PDIPencapsulation
Buffer/Converter 6-CH Inverting Push-Pull CMOS 16-Pin PDIP Tube
CMOS Hex Inverting Buffer and Converter 20V ±10mA PDIP-16
INVERTING BUFFER, HEX, 4000 CMOS, 16DIP; Logic Device Type: Buffer, Inverting; Logic Family / Base Number: CD4049; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: CD4000; Logic IC Base Number: 4049; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 4049; Device Marking: CD4049UBE; Logic Function Number: 4049; Logic IC Base Number: 4049; Logic IC Function: Hex Inverting Buffer; No. of Inputs: 1; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4049-UBE
  • CD4049UBE .
  • CD4049UBE ..
  • CD4049UBE..