
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CAV25040VE-GT3 | 66,000 | 3K | 12h | ||||||||
| Future Electronics | CAV25040VE-GT3 | 15,000 | 3K | Tape & Reel | ||||||||
| Rochester Electronics | CAV25040VE-GT3 | 89,950 | 10h | |||||||||
| Verical | CAV25040VE-GT3 | 21,000 | 3K | |||||||||
| DigiKey | 488-CAV25040VE-GT3CT-ND | 2,841 | 1 | Cut Tape |
Download onsemi CAV25040VE-GT3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi CAV25040VE-GT3 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: