onsemi CAT25040VI-G

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25040VI-G.

IHS

Datasheet15 pages11 years ago
Datasheet18 pages20 years ago

onsemi

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT25040VI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.374
$ 0.374
Stock
358,962
883,823
883,823
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
75 ns
35 ns
35 ns
Frequency
-
10 MHz
10 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
1.8 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2001-12-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-30
LTD Date2023-09-30

Related Parts

Microchip25AA040A-I/SN
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, SOIC-8, RoHS
EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube
STMicroelectronicsM95040-RMN6TP
4Kb (512x8) EEPROM 1.8V~5.5V 20MHz 80ns SPI 200Year SOIC-8 SMD Adhesive Mount 1.65mm H
AT25040B Series 4 Kb (512 x 8) 5.5 V 20 MHz SPI Serial EEPROM - SOIC-8
EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
STMicroelectronicsM24C04-RMN6TP
M24C04-R Series 4 Kb I2C 2 Wire (512 K x 8) 1.8 V Serial EEPROM SMT - SOIC-8

Descriptions

Descriptions of onsemi CAT25040VI-G provided by its distributors.

EEPROM Serial-SPI 4K-bit 512 x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
4-KBIT SPI SERIAL CMOS EEPROM EEPROM, 512X8, Serial, CMOS, PDSO8
CAT25040VI-G EEPROM MEMORY, 4KBIT, 2US, 1.8 - 5.5 V 8-PIN SOIC
4-kb SPI Serial CMOS EEPROM Memory
Serial Eeprom, 4Kbit, 5Mhz, Soic-8; Memory Configuration:512K X 8Bit; Interfaces:Serial Spi; Clock Frequency Max:5Mhz; Ic Case/Package:Soic; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |Onsemi CAT25040VI-G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25040VIG