onsemi CAT811ZTBI-T3

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.32V, PDSO4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT811ZTBI-T3.

IHS

Datasheet9 pages13 years ago
Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Arrow Electronics

Mouser

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.93V, PDSO4
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
MicrochipTC1270ARVRCTR
TC1270 Series 2.63 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
MicrochipTC1270ASVRCTR
TC1270 Series 2.93 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
Supervisor, 1 V to 5.5 Vsupp., 2.93 V threshold/140 ms delay, Active-Low, Open-Drain, SOT-143-4

Descriptions

Descriptions of onsemi CAT811ZTBI-T3 provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.32V, PDSO4
Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
Voltage Supervisors 2.32V Push-Pull High
IC VOLT SUPERVISOR W/PB SOT123-4
IC SUPERVISOR 1 CHANNEL SOT143
The CAT811 and CAT812 are microprocessor supervisory circuits that monitor power supplies. The CAT811 and CAT812 are direct replacements for theMAX811 and MAX812 in applications operating over the industrial temperature range; both have a manual reset input. These devices generate a reset signal, which is asserted while the power supply voltage is below a preset threshold level and for at least 140 ms after the power supply level has risen above that level. The underlying floating gate technology, AE2(TM) used by Catalyst Semiconductor,makes it possible to offer any custom reset threshold value. Seven industry standard threshold levels are offered to support +5.0 V, +3.3 V, +3.0 V and +2.5 V systems. The CAT811 features a RESET push-pull output (activeLOW) and the CAT812 features a RESET push-pull output (active HIGH). Fast transients on the power supply are ignored and the output is guaranteed to be in the correct state at V cc levels as low as 1.0 V. The CAT811/812 are fully specified over the industrial temperature range (-40oC to 85oC) and are available in a compact 4-pin SOT143 package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT811ZTBIT3