Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT811STBI-T3

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.93V, PDSO4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT811STBI-T3.

IHS

Datasheet9 pages13 years ago
Datasheet11 pages18 years ago

Farnell

Augswan

Arrow Electronics

Mouser

CAD Models

Download onsemi CAT811STBI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2014-12-27
LTD Date2015-06-27

Related Parts

Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
MicrochipTC1270ARVRCTR
TC1270 Series 2.63 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
MicrochipTC1270ATVRCTR
TC1270 Series 3.08 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
MicrochipTC1270ASVRCTR
TC1270 Series 2.93 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4

Descriptions

Descriptions of onsemi CAT811STBI-T3 provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.93V, PDSO4
Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
Supervisor Circuit IC; Threshold Voltage, Vtrip:2.93V; Supply Current:15µA; Reset Type:Active-Low/Push-Pull; Real Time Clock:No; Output Current Max:20mA; Output Type:Active Low Push Pull Reset; Power Dissipation, Pd:320mW ;RoHS Compliant: Yes
IC, SUPERVISOR, 4PIN, SOT23-4; Threshold Voltage:2.93V; No. of Supervisors / Monitors:1; Supply Voltage Range:1.2V to 5.5V; Reset Type:Active-Low; Supply Current:6µA; Delay Time:240ms; Digital IC Case Style:SOT-143; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; Base Number:811; Output Current Max:20mA; Output Type:Pushpull; Package / Case:SOT-143; Power Dissipation Pd:320mW; Power Dissipation Pd:320mW; Supply Voltage Max:5.5V; Supply Voltage Min:1.2V; Termination Type:SMD; Turn On Threshold Voltage:2.93V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT811STBI-T3.