Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip TC1270ARVRCTR

TC1270 Series 2.63 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1270ARVRCTR.

SHENGYU ELECTRONICS

Datasheet48 pages15 years ago

Microchip

Augswan

Future Electronics

iiiC

Inventory History

3 month trend:
-25.10%

CAD Models

Download Microchip TC1270ARVRCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.56
$ 0.43
$ 0.43
Stock
330,483
91,033
91,033
Authorized Distributors
6
1
1
Case/Package
SOT-143
SOT-143
SOT-143
Number of Pins
4
4
4
Number of Voltages Monitored
1
-
-
Reset
Active Low
-
-
Reset Timeout
140 ms
-
-
Undervoltage Threshold
2.58 V
-
-
Overvoltage Threshold
2.68 V
-
-
Watchdog Timer
No
-
-
Min Supply Voltage
1 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2034-02-07
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-02-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipTC1270ATVRCTR
TC1270 Series 3.08 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
Voltage Supervisor with Manual Reset Input | IC RESET MONITOR 2.63V SOT143-4
MicrochipTC1270ASVRCTR
TC1270 Series 2.93 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.93V, PDSO4

Descriptions

Descriptions of Microchip TC1270ARVRCTR provided by its distributors.

TC1270 Series 2.63 V 140 ms Voltage Supervisor with Manual Reset Input-SOT-143-4
Processor Supervisor 2.63V 1 Active Low/Push-Pull Automotive AEC-Q100 4-Pin SOT-143 T/R
IC SUPERVISOR 1 CHANNEL SOT143 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-143"
Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC1270ARVRCTR.