Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT811STBI-GT3

Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
$ 0.56
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT811STBI-GT3.

Upverter

Datasheet10 pages11 years ago

Farnell

Augswan

IHS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT811STBI-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-03
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2023-12-30
LTD Date2024-06-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO4
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 5.5V, Sot-143-4; Thr |Microchip Technology MIC6315-29D3UY-TR
MicrochipMIC811RUY-TR
IC SUPERVISOR 1 CHANNEL SOT143 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-143"
MicrochipMIC811LUY-TR
IC SUPERVISOR 1 CHANNEL SOT143 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-143"

Descriptions

Descriptions of onsemi CAT811STBI-GT3 provided by its distributors.

Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.93V, PDSO4
ON SEMICONDUCTOR - CAT811STBI-GT3 - MICROPROCESSOR-MPU SUPERVISOR, 15 uA, 5.5V, SOT143-4
CAT811 Series 2.93V 140ms 4-Pin Microprocessor Power Supply Supervisor-SOT-143
Supervisor, 4.38Vth, Act Hi, 4Sot143; Threshold Voltage:2.93V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital Ic Case:Sot-143; No. Of Pins:4Pins; Delay Rohs Compliant: Yes |Onsemi CAT811STBI-GT3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT811STBI-GT3.