| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | CAT5261YI-50-T2 | 192 | 2h | |||||||||
| Flip Electronics | CAT5261YI-50-T2 | 3,240 | >1wk | |||||||||
| Avnet | CAT5261YI-50-T2 | 0 | 125 | 4h | ||||||||
| Farnell | CAT5261YI-50-T2 | 0 | 2K | Tape & Reel | 2h | |||||||
| Win Source | WS-CAT5261YI-50-T2 | 7,000 | 9 | 2h |
Download datasheets and manufacturer documentation for onsemi CAT5261YI-50-T2.
Download onsemi CAT5261YI-50-T2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of onsemi CAT5261YI-50-T2 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi CAT5261YI-50-T2.