Analog Devices AD5233BRUZ50

Digital Potentiometer 50kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP Tube
$ 7.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5233BRUZ50.

Newark

Datasheet32 pages17 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD5233BRUZ50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.019
$ 3.07
$ 3.07
Stock
89,647
161,286
161,286
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Resistance
50 kΩ
-
-
Number of Taps
64
-
-
Tolerance
20 %
-
-
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
-
-
Interface
SPI
SPI, Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5233BRUZ50.

Related Parts

Analog DevicesAD5254BRUZ50-RL7
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R
Analog DevicesAD5253BRUZ50-RL7
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Analog DevicesDS1844E-050+
ROHS3Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 2.5mA 6.5mm
Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 50 kΩ
Analog DevicesDS1806E-050+
ROHS3Compliant Single GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 1.3mA 900mum
Analog DevicesDS1802E
Digital Potentiometer 64POS 45KOhm Dual 20-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5233BRUZ50 provided by its distributors.

Digital Potentiometer 50kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP Tube
IC DGTL POT 50KOHM 64TAP 24TSSOP / Digital Potentiometer 50k Ohm 4 Circuit 64 Taps SPI Interface 24-TSSOP
AD5233 Tin Cascade Pin SPI digital potentiometer 630kHz 2.75V 50kOhm 1.05mm
NONVOLATILE MEMORY, QUAD 64-POSITION DIGITAL POTENTIOMETER Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 64 Positions, CMOS, PDSO24
Digital Pot, 50Kohm, Quad, Tssop-24; End To End Resistance:50Kohm; No. Of Pots:quad; Control Interface:spi; Track Taper:logarithmic; Resistance Tolerance:-40%, +20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Steps:64 Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated