Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5233BRUZ50-R7

Digital Potentiometer 50kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP T/R
$ 7.561
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5233BRUZ50-R7.

Analog Devices

Datasheet32 pages18 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD5233BRUZ50-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.561
$ 7.23
$ 7.23
Stock
174,053
169,017
169,017
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
64
64
64
Tolerance
20 %
20 %
20 %
Temperature Coefficient
600 ppm/°C
600 ppm/°C
600 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Non-Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5233BRUZ50-R7.

Related Parts

Analog DevicesAD5254BRUZ50-RL7
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 20-Pin TSSOP T/R
Analog DevicesAD5253BRUZ50-RL7
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Analog DevicesDS1844E-050+
ROHS3Compliant CMOS GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 2.5mA 6.5mm
Digital Potentiometer (POT), Quad 64-Tap, with SPI Interface 50 kΩ
Analog DevicesDS1806E-050+
ROHS3Compliant Single GULL WING Surface Mount Digital Potentiometer ±20% -40C~85C 1.3mA 900mum
Analog DevicesDS1802E
Digital Potentiometer 64POS 45KOhm Dual 20-Pin TSSOP

Descriptions

Descriptions of Analog Devices AD5233BRUZ50-R7 provided by its distributors.

Digital Potentiometer 50kOhm 64POS Non-Volatile Linear/Log 24-Pin TSSOP T/R
QUAD 50K DIGITAL POTENTIOMETER 3-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO24
AD5233 Tin Cascade Pin SPI digital potentiometer 630kHz 2.75V 50kOhm 7.8mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated