Microchip MCP4361-503E/ST

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube
$ 1.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4361-503E/ST.

SHENGYU ELECTRONICS

Datasheet80 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-22.55%

CAD Models

Download Microchip MCP4361-503E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.87
$ 3.38
Stock
101,106
1,122,204
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Resistance
50 kΩ
50 kΩ
Number of Taps
257
257
Tolerance
20 %
20 %
Temperature Coefficient
15 ppm/°C
150 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
SPI
SPI
Min Supply Voltage
2.7 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-12-22
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2009-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 20-Pin TSSOP Tube
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 14-Pin TSSOP Tube
Digital Potentiometer 50kOhm 256POS Non-Volatile Automotive 14-Pin TSSOP Tube
Analog DevicesAD5252BRUZ50-RL7
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 14-Pin TSSOP T/R
Analog DevicesAD8402ARUZ50
1-/2-/4-Channel Digital Potentiometers | IC DGT POT 50KOHM 256TAP 14TSSOP
Analog DevicesDS3901E+
Digital Potentiometer 256POS 20k Ohm/30k Ohm/50k Ohm Triple 14-Pin TSSOP Tube

Descriptions

Descriptions of Microchip MCP4361-503E/ST provided by its distributors.

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 20-Pin TSSOP Tube
MCP43 Series Quad 8-Bit 257 Step SPI 50 kOhm Non Volatile Digital POT-TSSOP-20
DIG POT; 50K; SPI; QUAD CHANNEL; 8-BIT; NONVOLATILE MEMORY; 20 TSSOP 4.4MM TUBE
Digital Potentiometers, 257Taps, -40 to 125°C, TSSOP-20, RoHS
Microchip SCT
±20% SPI 50kΩ 1.8V~5.5V TSSOP-20 Digital Potentiometers ROHS
MCP4361 SPI e3 Lead Free digital potentiometer 0.2kHz 3/5V 50kOhm 1.05mm
IC, DGTL POT, 20TSSOP; End To End Resistance:50kohm; Resistance Tolerance:± 20%; No. of Steps:257; Supply Voltage Range:2.7V to 5.5V; Control Interface:Serial, SPI; No. of Pots:Quad; Memory Type:Non-Volatile; Temperature Coefficient:50ppm/°C; Potentiometer IC Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4361; Track Resistance:75ohm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4361-503E/ST.
  • MCP4361-503EST