onsemi CAT5113VI-50-G

Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin SOIC N Tube
$ 0.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5113VI-50-G.

IHS

Datasheet14 pages14 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.93
$ 1.486
Stock
33,809
321,879
Authorized Distributors
2
4
Case/Package
SOP
SOP
Number of Pins
8
8
Resistance
50 kΩ
50 kΩ
Number of Taps
-
100
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
Serial
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-30
LTD Date2018-04-30

Related Parts

Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 50 kΩ
Digital Potentiometer (POT), 100-Tap, with Buffered Wiper 50 kΩ
50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDSO8
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT5113VI-50-G provided by its distributors.

Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin SOIC N Tube
Digital Potentiometer (POT), 100-Tap 50 kΩ
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 100 Positions, PDSO8
Digital Potentiometer ICs DPP,NV 100 taps Up/Down
CAT5113 - 100-TAP DIGITALLY PROG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5113VI50G