onsemi CAT5114VI50

50K Digital Potentiometer Increment/decrement Control Interface 32 Positions PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5114VI50.

IHS

Datasheet11 pages21 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download onsemi CAT5114VI50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.768
Stock
311,219
177,213
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
-
Resistance
50 kΩ
50 kΩ
Number of Taps
-
32
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
-
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
6 V
-

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2022-01-08
LTD Date2022-07-08

Related Parts

Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 50 kΩ
Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin SOIC N Tube
Digital Potentiometer 50kOhm 100POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer 50kOhm 64POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 8-Pin SOIC N Tube
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT5114VI50 provided by its distributors.

50K DIGITAL POTENTIOMETER INCREMENT/DECREMENT CONTROL INTERFACE 32 POSITIONS PDSO8
Digital Potentiometer 32POS 50KOhm Single 8-Pin SOIC N Rail
DIGITAL POT, 1 FUNC, 50000OHM, I
CAT5114 - 32-TAP DIGITALLY PROGR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5114VI-50