onsemi CAT5112VI-00-G

Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 100 kΩ
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT5112VI-00-G.

IHS

Datasheet11 pages18 years ago
Datasheet11 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT5112VI-00-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 0.864
Stock
80,287
98,077
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
-
8
Resistance
100 kΩ
100 kΩ
Number of Taps
-
32
Tolerance
20 %
20 %
Temperature Coefficient
300 ppm/°C
300 ppm/°C
Memory Type
Non-Volatile
Non-Volatile
Interface
-
Serial
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-06
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Digital Potentiometer 100kOhm 32POS Non-Volatile Linear 8-Pin SOIC N T/R
Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 14-Pin SOIC N Tube
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of onsemi CAT5112VI-00-G provided by its distributors.

Digital Potentiometer (POT), 32-Tap, with Buffered Wiper 100 kΩ
Digital Potentiometer 100kOhm 32POS Non-Volatile Linear 8-Pin SOIC N Tube
Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, CMOS, PDSO8
IC DGTL POT 100KOHM 32TAP 8SOIC
NONVOLATILE MEMORY Up/Down (U/D INC CS) R-PDSO-G8 Lead Free digital potentiometer 5V 100kOhm 4.9mm 200muA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5112VI-00G
  • CAT5112VI00G