onsemi CAT4134HV2-GT2

Lead Free RoHS Compliant DUAL Halogen Free IC LED Driver -40C~85C TA 900kHz 1.2MHz 4.2V 250mA
$ 1.152
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT4134HV2-GT2.

IHS

Datasheet13 pages16 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT4134HV2-GT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-10-18
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-06-20
LTD Date2014-12-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM3528TMX/NOPB
High efficiency, multi display LED driver with 128 Exponential dimming Step 12-DSBGA -40 to 85
Tape & Reel (TR) Step-Up (Boost) CAN DRIVE UPTO 6LED PWM led driver 4mm 20mA 18V 500kHz
Texas InstrumentsLM3528TME/NOPB
High efficiency, multi display LED driver with 128 Exponential dimming Step 12-DSBGA -40 to 85
Tape & Reel (TR) Step-Up (Boost) CAN DRIVE UPTO 6LED PWM led driver 3mm 20mA 18V 500kHz
Texas InstrumentsLM3630ATME
LM3630A high-efficiency dual-String white LED driver 12-DSBGA -40 to 85
White LED Driver, Charge Pump, 2-Channel, with S-Wire Link Control
Texas InstrumentsLM3644YFFR
Dual 1.5A Current Source Camera Flash LED Driver | IC LED FLASH DRIVER NEON 12DSBGA
2-Channel Charge Pump White LED Driver with I2C Control
RoHS Compliant DUAL SERIAL Camera Flash IC LED Driver -40C~85C TA 1MHz 5.5V 150mA Flash

Descriptions

Descriptions of onsemi CAT4134HV2-GT2 provided by its distributors.

Lead Free RoHS Compliant DUAL Halogen Free IC LED Driver -40C~85C TA 900kHz 1.2MHz 4.2V 250mA
CAT4134HV2-GT2, LED DISPLAY DRIVER 2-SEGMENTS, 2.8 - 4.2 V, 12-PIN TDFN
LED Driver, Dual Channel Movie / Flash, 500 mA
LED Driver 6 Segment 12-Pin TDFN EP T/R
LED DRVR 6Segment 3.3V 12-Pin TDFN T/R
IC LED DRIVER RGLTR 250MA 12TDFN
The CAT4134 is a high power dual channel boost converter which provides two matched LED currents. Output current levels are controlled by one of two resistors RSET or RFLASH. When the FLASH input pin is low (movie mode) RSET sets the current. When FLASH is high (flash mode) the resistor RFLASH sets the LED current. Each channel drives two or three white LEDs in series and provides a regulated current to control their brightness. Input supply down to 3V is supported making the device ideal for Li-Ion battery applications. High frequency low noise operation allows the device to be used with small external inductors and ceramic capacitors while still maintaining excellent efficiency. When not in use the device can be placed into a zero quiescent mode via the shutdown pin. In addition to soft-start control and current limiting the CAT4134 include thermal shutdown protection. A dedicated overvoltage pin (OVP) allows the user to limit the maximum LED supply voltage. The device is packaged in the 12-pad TDFN 3mm X 3mm.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT4134HV2GT2