Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT3612HV2-T2

RoHS Compliant DUAL SERIAL Camera Flash IC LED Driver -40C~85C TA 1MHz 5.5V 150mA Flash
$ 1.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT3612HV2-T2.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAT3612HV2-T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.271
$ 1.19
Stock
197,129
248,509
Authorized Distributors
2
3
Display Type
-
-
Output Current
-
-
Output Voltage
-
7 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
-
-
Number of Pins
12
12

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-04-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsLM3643YFFR
Dual LED flash driver Capable of up to 1.5A 12-DSBGA -40 to 85
Texas InstrumentsLM3630ATME
LM3630A high-efficiency dual-String white LED driver 12-DSBGA -40 to 85
Texas InstrumentsLM3644YFFR
Dual 1.5A Current Source Camera Flash LED Driver | IC LED FLASH DRIVER NEON 12DSBGA
White LED Driver, Charge Pump, 2-Channel, with S-Wire Link Control
2-Channel Charge Pump White LED Driver with I2C Control
CAT4134 Series 500 mA 4.2 V 1.2 MHz 2-Channel Movie/Flash LED Driver - TDFN-12

Descriptions

Descriptions of onsemi CAT3612HV2-T2 provided by its distributors.

RoHS Compliant DUAL SERIAL Camera Flash IC LED Driver -40C~85C TA 1MHz 5.5V 150mA Flash
LED Driver Integrated Circuit Prog Camera Flash LED Driver
LED DRVR 2Segment 3.3V/5V 12-Pin TDFN T/R
LED Driver 2 Segment 12-Pin TDFN EP T/R
5.5V 3V TDFN-12 SMD mount,glue mount
IC LED DRV RGLTR MULT-STP 12TDFN
IC LED DRIVER RGLTR DIM 12TDFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT3612HV2T2