Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP5602MUTBG

2-Channel Charge Pump White LED Driver with I2C Control
$ 0.629
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP5602MUTBG.

IHS

Datasheet12 pages18 years ago

iiiC

Inventory History

3 month trend:
-0.16%

CAD Models

Download onsemi NCP5602MUTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-06-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-03-31
LTD Date2012-09-30

Related Parts

Texas InstrumentsLM3643YFFR
Dual LED flash driver Capable of up to 1.5A 12-DSBGA -40 to 85
Texas InstrumentsLM3644YFFR
Dual 1.5A Current Source Camera Flash LED Driver | IC LED FLASH DRIVER NEON 12DSBGA
Texas InstrumentsLM3630ATMX
LM3630A high-efficiency dual-String white LED driver 12-DSBGA -40 to 85
Tape & Reel (TR) Step-Up (Boost) CAN DRIVE UPTO 6LED PWM led driver 4mm 20mA 18V 500kHz
Tape & Reel (TR) Step-Up (Boost) PWM Surface Mount led driver 0.4mm 20.4mA 5.5V 1.2MHz
ROHS3Compliant Backlight Obsolete Surface Mount led driver -30C~85C TA 600kHz 5.5V

Descriptions

Descriptions of onsemi NCP5602MUTBG provided by its distributors.

2-Channel Charge Pump White LED Driver with I2C Control
LED DRVR 2Segment 3.3V/5V 12-Pin LLGA T/R
Analog Switched Capacitor (Charge Pump) 60mA 2 4.8V 5.7V UFLGA-12(EP) SMD mount,glue mount 2mm*2mm*550μm
Drivers- Display/LED WHITE LED DRIVER- 2LED-I2C
IC LED DRVR RGLTR ANALOG 12LLGA
Tape & Reel (TR) Switched Capacitor (Charge Pump) Analog Surface Mount led driver 0.6mm 60mA 3.6V 1MHz
LED DRIVER, DC/DC, CHARGE PUMP, 1MHZ;
DRIVER, LED, WHITE, SMD, LLGA-12; Driver IC type:Dual White Led Driver; Voltage, output max:5.7V; Temp, op. min:-40(degree C); Temp, op. max:85(degree C); Pins, No. of:12; Case style:LLGA; Base number:5602; Drivers, No. of:2; RoHS Compliant: Yes
The NCP5602 product is a dual output LED driver dedicated to the LCD display backlighting. The built-in DC/DC converter is based on a high efficiency charge pump structure with operating mode 1X and 1.5X. It provides a peak 87% efficiency together with a 0.2% LED to LED matching.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd