Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3528TME/NOPB

High efficiency, multi display LED driver with 128 Exponential dimming Step 12-DSBGA -40 to 85
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3528TME/NOPB.

Farnell

Datasheet34 pages13 years ago

Texas Instruments

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3528TME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM3503ITL-25/NOPB
Dual-Display Constant Current LED Driver with Analog Brightness Control 10-DSBGA -40 to 85
Texas InstrumentsLM3555TLE/NOPB
Synchronous Boost Converter With 500-mA High-Side LED Driver and Dual-Mode Control Interface
Texas InstrumentsLM3555TLX/NOPB
Synchronous Boost Converter With 500-mA High-Side LED Driver and Dual-Mode Control Interface
Texas InstrumentsLM3530TMX-40/NOPB
High efficiency white LED driver with programmable Ambient Light Sensing Capability 12-DSBGA -30 to 85
Texas InstrumentsLM3642TLX/NOPB
1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85
Texas InstrumentsLM3642TLE/NOPB
1.5A Synchronous Boost LED flash driver w/ high-side current 9-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments LM3528TME/NOPB provided by its distributors.

High efficiency, multi display LED driver with 128 Exponential dimming Step 12-DSBGA -40 to 85
5.5V I²C Step-Up (Boost) 20mA 2 2.5V 22V DSBGA-12 SMD mount,glue mount 1.62mm*1.22mm*600μm
Tape & Reel (TR) LM3528 Step-Up (Boost) I2C led driver 0m 20mA 5.5V 1.27MHz
IC, LED DRVR, uSMD; LED Driver Applicat; IC, LED DRVR, uSMD; LED Driver Application:Dual Display LCD Backlighting, Large Format LCD Backlighting, OLED Panel Power Supply; Topology:Boost (Step Up); No. of Outputs:2; Output Current:30mA; Output Voltage:20.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3528TMENOPB