onsemi CAT3649HV3-GT2

5.5V PWM, Analog Switched Capacitor (Charge Pump) 25mA 6 2.4V 7V QFN , 3mm*3mm*730¦Ìm
$ 0.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT3649HV3-GT2.

IHS

Datasheet13 pages4 years ago

HQonline

Farnell

Inventory History

3 month trend:
-1.01%

CAD Models

Download onsemi CAT3649HV3-GT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-11-16
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

RoHS Compliant SMD/SMT Backlight Obsolete IC LED Driver -40C~85C TA 1.1MHz 5.5V 32mA
CAT3626 Series 32 mA 5.5 V SMT 6-Channel LED Driver with I2C Interface - TQFN-16
Texas InstrumentsLP8557AYFQR
High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
Texas InstrumentsLP8557IAYFQR
High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
Tape & Reel (TR) FAN5702 Switched Capacitor (Charge Pump) I2C PWM led driver 3mm 15mA 5V 1.2MHz
Texas InstrumentsTPS60230RGTT
Cut Tape (CT) TPS60230 Switched Capacitor (Charge Pump) PWM led driver 3mm 25mA 3.6V 1MHz

Descriptions

Descriptions of onsemi CAT3649HV3-GT2 provided by its distributors.

5.5V PWM,Analog Switched Capacitor (Charge Pump) 25mA 6 2.4V 7V QFN , 3mm*3mm*730¦Ìm
CAT3649 Series 6-Channel 5.5 V 25 mA PWM 32 Dimming Level LED Driver - TQFN-16
CAT3649HV3-GT2, LED DISPLAY DRIVER, 2.4 - 5.5 V, 16-PIN TQFN
LED DRIVER, QUAD MODE, 6 CH; Device Topology: Charge Pump; No. of Outputs: 6Outputs; Output Current: 25mA; Output Voltage: 7V; Driver Case Style: TQFN; No. of Pins: 16Pins; Input Voltage Min: 2.4V; Input Voltage Max: 5.5V; Switc
LED DRIVER, QUAD MODE, 6 CH; LED Driver Application:Backlighting; Topology:Charge Pump; No. of Outputs:6; Output Current:25mA; Output Voltage:7V; Dimming Control Type:Analogue / PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:TQFN; Switching Frequency:200kHz; Efficiency:92%; SVHC:No SVHC (19-Dec-2011); Base Number:3649; No. of Pins:16

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT3649HV3-GT2.
  • CAT3649HV3GT2