Texas Instruments LP8557IAYFQR

High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
$ 0.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8557IAYFQR.

Texas Instruments

Datasheet49 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages12 years ago
Technical Drawing2 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP8557IAYFQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.813
$ 1.15
$ 1.15
Stock
437,082
5,128,145
5,128,145
Authorized Distributors
0
2
2
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Max Output Current
-
-
-
Output Voltage
28 V
28 V
28 V
Efficiency
-
-
-
Min Output Voltage
7 V
7 V
7 V
Max Output Voltage
28 V
28 V
28 V
Min Operating Temperature
-30 °C
-30 °C
-30 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP8557IAYFQR.

Related Parts

Texas InstrumentsLP8557AYFQR
High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
Texas InstrumentsLP8557AYFQT
High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
Analog DevicesMAX8831EWE+T
0.86 A SWITCHING REGULATOR 2200 kHz SWITCHING FREQ-MAX PBGA16
LED DRVR 6Segment 3.3V/5V 16-Pin UMLP EP T/R
5.5V PWM,I²C Switched Capacitor (Charge Pump) 30mA 6 2.7V 2.7V QFN SMD mount,glue mount
TAPE REEL / Configurable 180mA 6-LED Driver with I2C Control for Mobile

Descriptions

Descriptions of Texas Instruments LP8557IAYFQR provided by its distributors.

High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
Tape & Reel (TR) LP8557 Step-Up (Boost) PWM led driver 0m 25mA 5.5V 500kHz 1MHz
LED Driver 48 Segment 2200uA Supply Current 16-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.