onsemi CAT3626HV4-GT2

CAT3626 Series 32 mA 5.5 V SMT 6-Channel LED Driver with I2C Interface - TQFN-16
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT3626HV4-GT2.

Farnell

Datasheet16 pages16 years ago
Datasheet15 pages18 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
+17.68%

CAD Models

Download onsemi CAT3626HV4-GT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

5.5V PWM,Analog Switched Capacitor (Charge Pump) 25mA 6 2.4V 7V QFN , 3mm*3mm*730¦Ìm
RoHS Compliant SMD/SMT Backlight Obsolete IC LED Driver -40C~85C TA 1.1MHz 5.5V 32mA
Texas InstrumentsLP8557AYFQR
High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
Texas InstrumentsLP8557IAYFQR
High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
Texas InstrumentsLP8557AYFQT
High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
Tape & Reel (TR) FAN5702 Switched Capacitor (Charge Pump) I2C PWM led driver 3mm 15mA 5V 1.2MHz

Descriptions

Descriptions of onsemi CAT3626HV4-GT2 provided by its distributors.

CAT3626 Series 32 mA 5.5 V SMT 6-Channel LED Driver with I2C Interface - TQFN-16
Tape & Reel (TR) CAT3626 Switched Capacitor (Charge Pump) I2C led driver 4.1mm 3.5mA 5.5V 1MHz
CAT3626HV4-GT2, LED DISPLAY DRIVER 6-SEGMENTS, 3 - 5.5 V, 16-PIN TQFN
5.5V 91% I2C Switched Capacitor (Charge Pump) 32mA 6 3V 7V QFN , 4mm*4mm*730¦Ìm
ON SEMICONDUCTOR CAT3626HV4-GT2. LED DRIVER, CHARGE PUMP, TQFN-16
Led Driver, Charge Pump, Tqfn-16, Full Reel; Topology:Charge Pump; Led Driver Type:-; Input Voltage Min:3V; Input Voltage Max:5.5V; Output Voltage Max:4.2V; Output Current Max:32Ma; Switching Frequency Typ:1Mhz; No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi CAT3626HV4-GT2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT3626HV4-GT2.
  • CAT3626HV4GT2