onsemi CAT3636HV3-T2

RoHS Compliant SMD/SMT Backlight Obsolete IC LED Driver -40C~85C TA 1.1MHz 5.5V 32mA
$ 14.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT3636HV3-T2.

IHS

Datasheet14 pages12 years ago
Datasheet16 pages18 years ago

Augswan

_legacy Avnet

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-09-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-04-10
LTD Date2014-10-10

Related Parts

CAT3649 Series 6-Channel 5.5 V 25 mA PWM 32 Dimming Level LED Driver - TQFN-16
CAT3626 Series 32 mA 5.5 V SMT 6-Channel LED Driver with I2C Interface - TQFN-16
Texas InstrumentsLP8557AYFQR
High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
Texas InstrumentsLP8557IAYFQR
High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
Texas InstrumentsLP8557AYFQT
High-efficiency LED backlight driver for Tablets 16-DSBGA -30 to 85
LED DRVR 6Segment 3.3V/5V 16-Pin UMLP EP T/R

Descriptions

Descriptions of onsemi CAT3636HV3-T2 provided by its distributors.

RoHS Compliant SMD/SMT Backlight Obsolete IC LED Driver -40C~85C TA 1.1MHz 5.5V 32mA
5.5V 92% Switched Capacitor (Charge Pump) 32mA 6 2.5V 7V(Max) TQFN-16 SMD mount,glue mount 3mm*3mm*730μm
LED DRVR 6Segment 3.3V/5V 16-Pin TQFN T/R
LED Driver 6 Segment 16-Pin TQFN T/R
IC LED DRIVER RGLTR 32MA 16TQFN
LED Driver Integrated Circuit 6-Channel Quad-Mode
IC LED DRVR WHITE BCKLGT 16-TQFN
LED DRIVER, 6CH, QUAD MODE, TQFN3; LED Driver Application:Cameras, Display Backlighting; Topology:Charge Pump; No. of Outputs:6; Output Current:32mA; Output Voltage:7V; Input Voltage:2.5V to 5.5V; Dimming Control Type:Digital; Operating Temperature Range:-40°C to +85°C; Driver Case Style:TQFN; Switching Frequency:1.1MHz; SVHC:No SVHC (18-Jun-2012); Base Number:3636; Device Type:LED; Efficiency:92%; Interface Type:1-Wire, EZDim; LED Display Type:LED; No. of Pins:16; Package / Case:TQFN; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT3636HV3T2