| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CAT3626HV4-T2 | 9,664 | 330 | |||||||||
| Rochester Electronics | CAT3626HV4-T2 | 9,664 | 20h | |||||||||
| Microchip USA | CAT3626HV4-T2 | 1,277 | 3K | 3d | ||||||||
| Win Source | WS-CAT3626HV4-T2 | 10,450 | 50 | 21h | ||||||||
| Worldway Electronics | CAT3626HV4-T2 | 28,478 | 7 | Tape & Reel | 2d |
Download onsemi CAT3626HV4-T2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi CAT3626HV4-T2 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: