Diodes Inc. AP3156FVG-7

AP3156 Series 5.5 V 25 mA High Efficiency Charge Pump Converter - QFN4040-16
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP3156FVG-7.

Newark

Datasheet15 pages17 years ago

iiiC

CAD Models

Download Diodes Inc. AP3156FVG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Diodes Inc. AP3156FVG-7 provided by its distributors.

AP3156 Series 5.5 V 25 mA High Efficiency Charge Pump Converter - QFN4040-16
5.5V Switched Capacitor (Charge Pump) 20mA 6 2.7V QFN-4040-16 SMD mount,glue mount
IC LED DRIVER RGLTR 20MA 16QFN / HIGH EFFICIENCY 1X/1.5X/2X CHARGE PUMP FOR WHITE LED APPLICATIONS
LED DRVR 6Segment 3.3V/5V 16-Pin QFN EP T/R
IC LED DRIVER RGLTR 20MA 16QFN
Device Topology:charge Pump; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:-; Output Current Max:20Ma; Switching Frequency:2Mhz; No. Of Outputs:6Outputs; Ic Mounting:smd; Driver Case Style:qfn; No. Of Pins:16Pinsrohs Compliant: No

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP3156FVG-7.
  • AP3156FVG7