Texas Instruments TPS60230RGTR

5-channel, current-regulated 125-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS60230RGTR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
-11.43%

CAD Models

Download Texas Instruments TPS60230RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.678
$ 0.918
Stock
722,274
263,335
Authorized Distributors
5
1
Case/Package
VQFN
VQFN
Number of Pins
16
16
Number of Outputs
5
5
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
6.5 V
6.5 V
Max Output Current
125 mA
125 mA
Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
6.5 V
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS60230RGTR.

Related Parts

Texas InstrumentsTPS65563ARGTR
LED Driver 3uA Supply Current 16-Pin VQFN EP T/R / IC PHOT FLSH CHRG/IGBT DVR 16QFN
Texas InstrumentsTPS61177RGRR
WLED driver for notebook and Tablet display with Mixed Mode dimming 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS60230RGTR provided by its distributors.

5-channel, current-regulated 125-mA charge pump for white LED backlight in 3x3 QFN 16-VQFN -40 to 85
LED Drivers; TPS60230RGTR; TEXAS INSTRUMENTS; 16; 5; 6.5 V; 2.7 V
5.5V 125mA Charge Pump IC, Boost, 5 Channels, VQFN EP
6.5V 83% PWM Switched Capacitor (Charge Pump) 25mA 5 2.7V 5.5V QFN-16 SMD mount,glue mount 3mm*3mm*950μm
QFN-16-EP(3x3) LED Drivers ROHS
IC LED DRV RGLTR PWM 25MA 16VQFN
IC LED DRVR RGLTR DIM 25MA 16QFN
CHARGE PUMP DC/DC CONVERTER, QFN-16, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.