onsemi CAT25512HU5I-GT3

CAT25512 Series 512 Kb (64K x 8) 5.5 V SPI Serial CMOS EEPROM - UDFN-8
$ 0.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25512HU5I-GT3.

JRH Electronics

Datasheet16 pages4 years ago

IHS

HQonline

onsemi

Farnell

Inventory History

3 month trend:
-7.03%

CAD Models

Download onsemi CAT25512HU5I-GT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Microchip25AA512-I/MF
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin DFN-S EP Tube Automotive AEC-Q100
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
Microchip24AA512-I/MF
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube
Microchip24AA512T-I/MF
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP T/R
STMicroelectronicsM24C04-RMC6TG
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TDFN EP T/R

Descriptions

Descriptions of onsemi CAT25512HU5I-GT3 provided by its distributors.

CAT25512 Series 512 Kb (64K x 8) 5.5 V SPI Serial CMOS EEPROM - UDFN-8
EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
Avnet Japan
512Kb £¨64K x 8£© 64Kx8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 20ns SPI 100Year DFN , 2mm*3mm*500¦Ìm
EEPROM, 64KX8, Serial, CMOS, PDSO8
EAR99 Surface Mount CAT25512 Tape & Reel (TR) ic memory 20MHz 20ns 2mm 3mA
64K X 8 SPI BUS SERIAL EEPROM PDSO8
存储器, EEPROM, 512KB, SPI, 20MHZ, UDFN-8;
512Kbit SPI UDFN-8 EEPROM ROHS
EEPROM 512KB SPI SER CMOS EEPROM
IC EEPROM 512K SPI 20MHZ 8UDFN
Eeprom, 512Kbit, Spi, 20Mhz, Udfn-8; Memory Size:512Kbit; Eeprom Memory Configuration:64K X 8Bit; Memory Interface Type:Serial Spi; Clock Frequency:20Mhz; Memory Case Style:Udfn; No. Of Pins:8Pins; Supply Voltage Min:1.8V; Supply Rohs Compliant: Yes |Onsemi CAT25512HU5I-GT3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25512HU5I-GT3.