Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAT24C512HU5IGT3

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT24C512HU5IGT3.

IHS

Datasheet15 pages3 years ago

JRH Electronics

Upverter

Master Electronics

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi CAT24C512HU5IGT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Microchip24FC512-I/MF
EEPROM Serial-2Wire 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube
IC EEPROM 8KBIT I2C 8MINI MAP / EEPROM Memory IC 8Kbit I2C 1 MHz 550 ns 8-Mini Map (2x3)
Microchip24AA512T-I/MF
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP T/R
STMicroelectronicsM24C04-RMC6TG
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
CAT25512 Series 512 Kb (64K x 8) 5.5 V SPI Serial CMOS EEPROM - UDFN-8
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin TDFN EP T/R

Descriptions

Descriptions of onsemi CAT24C512HU5IGT3 provided by its distributors.

EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
onsemi Serial EEPROM, 512Kbit, I2C Interface, UDFN-8, 8-Pin, SMD
CAT24C512 Series 512 Kb (64 K x 8) 5.5 V I2C CMOS Serial EEPROM - UDFN-8
EEPROM, 512KBIT, I2C, 1MHZ, UDFN-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: UDFN; No. of Pins: 8Pins; Supply Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C512HU5IGT3.