Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip 25AA512-I/MF

EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin DFN-S EP Tube Automotive AEC-Q100
$ 2.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA512-I/MF.

Microchip

Datasheet38 pages4 years ago

LKR

Electro Sonic

Augswan

Inventory History

3 month trend:
-66.59%

CAD Models

Download Microchip 25AA512-I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.494
$ 7.02
Stock
139,684
132,984
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
-
250 ns
Frequency
20 MHz
20 MHz
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-07-03
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) Code3A991.b.1.b.2
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2007-07-03
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

CAT25512 Series 512 Kb (64K x 8) 5.5 V SPI Serial CMOS EEPROM - UDFN-8
Microchip25AA1024-I/MF
EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP Tube
Microchip24AA512-I/MF
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
Microchip24AA512T-I/MF
EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP T/R
STMicroelectronicsM24C04-RMC6TG
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R

Descriptions

Descriptions of Microchip 25AA512-I/MF provided by its distributors.

EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin DFN-S EP Tube Automotive AEC-Q100
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 85°C, DFN-S-8, RoHS
Microchip SCT
512 Kbit SPI Bus Serial EEPROM | IC EEPROM 512K SPI 20MHZ 8DFN
SPI Bus Serial EEPROM, 1.8-5.5V, I-Temp, 512 Kb (64X8), 8-MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA512-I/MF.
  • 25AA512-IMF
  • 25AA512I/MF
  • 25AA512IMF