Microchip 24AA512-I/MF

EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube
$ 1.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 24AA512-I/MF.

SHENGYU ELECTRONICS

Datasheet36 pages16 years ago

Microchip

Future Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+282%

CAD Models

Download Microchip 24AA512-I/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.998
$ 2.315
Stock
185,093
244,380
Authorized Distributors
6
6
Case/Package
DFN
DFN
Number of Pins
8
8
Density
512 kb
512 kb
Access Time
-
900 ns
Frequency
400 kHz
400 kHz
Interface
2-Wire, I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-31
Country of AssemblyPhilippines, Thailand
Country of FabricationTaiwan, United States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-10-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip24AA512T-I/MF
Serial Eeprom, 512Kbit, 400Khz, Dfn-8; |Microchip Technology 24AA512T-I/MF
Microchip24AA64T-I/MC
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN EP T/R
EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
CAT25512 Series 512 Kb (64K x 8) 5.5 V SPI Serial CMOS EEPROM - UDFN-8
STMicroelectronicsM24C04-RMC6TG
EEPROM Serial-I2C 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
Microchip24LC512-I/MF
24LC512 Series 512 Kb I2C 2 Wire (64K X 8) 2.5 V Serial EEPROM SMT - DFN-8

Descriptions

Descriptions of Microchip 24AA512-I/MF provided by its distributors.

EEPROM Serial-I2C 512K-bit 64K x 8 1.8V/2.5V/3.3V/5V 8-Pin DFN-S EP Tube
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, DFN-S-8, RoHS
Microchip SCT
24AA512-I/MF SERIAL EEPROM MEMORY,512KB,3500NS,1.8 TO 5.5V 8-PIN DFN-S EP
MICROCHIP 24AA512-I/MF EEPROM, 512 Kbit, 64K x 8bit, 400 kHz, I2C, DFN, 8 Pins
24AA512 Series 512 Kbit (64K X 8) 5.5 V Surface Mount I2C Serial EEPROM - DFN-8
SERIAL EEPROM, 512KBIT, 400KHZ, DFN-8; Memory Size: 512Kbit; EEPROM Memory Configuration: 64K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 400kHz; Memory Case Style: DFN; No. of Pins: 8Pins; Supply Volt

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA512-I/MF.
  • 24AA512-IMF
  • 24AA512I/MF
  • 24AA512IMF