| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | CAT25080HU4I-GT3 | 12,368 | 4h | |||||||||
| DigiKey | CAT25080HU4I-GT3OSCT-ND | 1,795 | 1 | Cut Tape | ||||||||
| Newark | CAT25080HU4I-GT3 | 0 | 3K | Tape & Reel | ||||||||
| Onlinecomponents.com | CAT25080HU4I-GT3 | 0 | 750 | Bulk | ||||||||
| Avnet | CAT25080HU4I-GT3 | 0 | 3K | 6h |
Download datasheets and manufacturer documentation for onsemi CAT25080HU4I-GT3.
Download onsemi CAT25080HU4I-GT3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi CAT25080HU4I-GT3 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:
Download datasheets and manufacturer documentation for onsemi CAT25080HU4I-GT3.