STMicroelectronics M95080-WMN6TP

M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95080-WMN6TP.

IHS

Datasheet44 pages12 years ago

STMicroelectronics

TME

iiiC

Jameco (USA)

Inventory History

3 month trend:
-69.09%

CAD Models

Download STMicroelectronics M95080-WMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.234
$ 0.302
$ 0.302
Stock
2,034,937
415,008
415,008
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
-
40 ns
40 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

CAT25080 Series 8 kb (1024 x 8) 10 MHz SMT SPI Serial CMOS EEPROM - SOIC-8
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin SOIC N T/R
Microchip25LC080A-I/SN
MICROCHIP 25LC080A-I/SN SERIAL EEPROM MEMORY,8KBIT,100NS,2.5 TO 5.5V 8-PIN SOIC
Microchip25LC080B-I/SN
MICROCHIP 25LC080B-I/SN SERIAL EEPROM MEMORY,8KBIT,100NS,2.5 TO 5.5V 8-PIN SOIC
Microchip25AA080A-I/SN
25AA080A Series 8 Kbit (1K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
CAV24C08 Series 8 Kb (1K x 8) 5.5 V I2C CMOS Serial EEPROM - SOIC-8

Descriptions

Descriptions of STMicroelectronics M95080-WMN6TP provided by its distributors.

M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SO N T/R / IC EEPROM 8KBIT 10MHZ 8SO
M95080-WMN6TP SERIAL EEPROM MEMORY, 8KBIT, 40NS, 2.5 - 5.5 V 8-PIN SOIC
Standard Serial EEPROM SPI 4M Cycles, 2.5V, SO8, Tape and Reel
STMicroelectronics SCT
STMicroelectronics SerialEEPROM, 8Kbit, Serial - SPIinterface, SOICencapsulation, 8Pin, surface mount
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: I²C Organisation: 1 k x 8 Bit Package: SO-8 Memory size: 8 kbit
EEPROM, 8KBIT, -40 TO 85DEG C; Memory Size: 8Kbit; EEPROM Memory Configuration: 1K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 8Kbit SPI Serial EEPROM; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95080-WMN6TP.
  • M95080WMN6TP