STMicroelectronics M95080-WDW6TP

IC EEPROM 8KBIT 10MHZ 8TSSOP / EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin TSSOP T/R
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95080-WDW6TP.

HQonline

Datasheet44 pages12 years ago

STMicroelectronics

Arrow Electronics

Factory Futures

iiiC

Inventory History

3 month trend:
-52.92%

CAD Models

Download STMicroelectronics M95080-WDW6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.322
$ 0.676
$ 0.676
Stock
394,735
144,290
144,290
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
40 ns
-
-
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI
SPI
SPI
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V Automotive 8-Pin TSSOP T/R
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V Automotive 8-Pin TSSOP T/R
CAT25080 Series 8 Kbit (1K x 8) 5.5 V SMT SPI Serial CMOS EEPROM - TSSOP-8
Microchip24LC08B-I/ST
EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100
Microchip24LC08BT-I/ST
EEPROM Serial-I2C 8K-bit 4Block x 256 x 8 3.3V/5V 8-Pin TSSOP T/R Automotive AEC-Q100
STMicroelectronicsM24C08-RDW6TP
M24C08 Series 8 Kb (1 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - TSSOP-8

Descriptions

Descriptions of STMicroelectronics M95080-WDW6TP provided by its distributors.

IC EEPROM 8KBIT 10MHZ 8TSSOP / EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin TSSOP T/R
Standard Serial EEPROM SPI 4M Cycles, 2.5V, TSSOP-8L, Tape and Reel
STMicroelectronics SCT
EEPROM, 8KBIT, -40 TO 85DEG C; Memory Size: 8Kbit; EEPROM Memory Configuration: 1K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 8Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95080WDW6TP