onsemi CAT25080LI-G

EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
$ 0.377
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT25080LI-G.

IHS

Datasheet19 pages14 years ago
Datasheet17 pages19 years ago

element14

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
-0.13%

CAD Models

Download onsemi CAT25080LI-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2006-12-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-01-26
LTD Date2019-07-26

Related Parts

CAT25160 Series 16 Kbit (2K x 8) 5.5 V SPI Serial CMOS EEPROM - PDIP-8
EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
MicrochipAT24C08B-PU
ATMEL AT24C08B-PU EEPROM, 8 Kbit, 1K x 8bit, 1 MHz, Serial, DIP, 8 Pins
Microchip11AA080-I/P
UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, PDIP-8, RoHS
EEPROM Serial-Microwire 8K-bit 1K x 8/512 x 16 2.5V/3.3V/5V 8-Pin PDIP Tube
Microchip25AA010A-I/P
SPI Serial EEPROM Family, 8-bit, 10 MHz, 1.8 to 5.5V, -40°Cto 85°C, MSOP-8, RoHS

Descriptions

Descriptions of onsemi CAT25080LI-G provided by its distributors.

EEPROM Serial-SPI 8K-bit 1K x 8 2.5V/3.3V/5V 8-Pin PDIP Tube
8-KILOBIT SPI SERIAL CMOS EEPROM EEPROM, 1KX8, Serial, CMOS, PDIP8
CAT25080LI-G EEPROM MEMORY, 8KBIT, 2US, 1.8 - 5.5 V 8-PIN PDIP
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:SPI; Memory Size:8Kbit; Memory Organization:1K x 8; Frequency:10MHz; Memory Voltage, Vcc:1.8 to 5.5V; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Termination Type:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT25080LIG