onsemi KSC5338DTU

Transistor, bjt, npn, 450V V(Br)Ceo, 5A I(C), to-220Ab Rohs Compliant: Yes |Onsemi KSC5338DTU
$ 0.818
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSC5338DTU.

IHS

Datasheet8 pages16 years ago

Farnell

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+97.34%

CAD Models

Download onsemi KSC5338DTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.818
$ 0.493
Stock
114,847
466,833
Authorized Distributors
3
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
450 V
450 V
Max Collector Current
5 A
5 A
Transition Frequency
11 MHz
11 MHz
Collector Emitter Saturation Voltage
350 mV
2.5 V
hFE Min
6
6
Power Dissipation
75 W
75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2024-04-02
LTD Date2024-10-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiKSC5338D
TRANS NPN 450V 5A TO220-3 / Bipolar (BJT) Transistor NPN 450 V 5 A 11MHz 75 W Through Hole TO-220-3
Tube Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 600mA 5V 100muA ICBO 40W 14MHz
onsemiFJP5321TU
Bipolar (BJT) Transistor NPN 500V 5A 14MHz 100W Through Hole TO-220-3
Transistor,Bjt,Npn,400V V(Br)Ceo,5A I(C),To-220Ab Rohs Compliant: Yes
NXP SemiconductorsPHE13005,127
PHE Series NPN 75 W 400 V 4 A Flange Mount Power Transistor - TO-220-3
onsemiFJP3305TU
Bipolar (BJT) Transistor NPN 400V 4A 4MHz 75W Through Hole TO-220-3

Descriptions

Descriptions of onsemi KSC5338DTU provided by its distributors.

Transistor, bjt, npn,450V V(Br)Ceo,5A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSC5338DTU
Power Bipolar Transistor, 5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
500mV@ 200mA,1A NPN 75W 12V 100μA 1KV 450V 5A TO-220-3 Through hole mounting 9.4mm(height)
Trans GP BJT NPN 450V 5A 75000mW 3-Pin(3+Tab) TO-220 Tube
NPN Triple Diffused Planar Silicon Transistor
TO-220-3 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd