onsemi BC847CDW1T1

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847CDW1T1.

Upverter

Datasheet11 pages9 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BC847CDW1T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.055
$ 0.046
Stock
618,141
16,791,949
Authorized Distributors
3
6
Mount
-
-
Case/Package
SOT-363-6
SOT-363-6
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
45 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
600 mV
600 mV
hFE Min
420
420
Power Dissipation
380 mW
380 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-02-28
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistors (BJT); BC857BDW1T1G; ON SEMICONDUCTOR; PNP; 45 V; 100 mA; 6
Bipolar Transistors (BJT); BC856BDW1T1G; ON SEMICONDUCTOR; PNP; 6; 65 V; 100 mA
Bipolar Pre-Biased / Digital Transistor, BRT, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm
BCR129 Series NPN 50 V 100 mA SMT Silicon Digital Transistor - SOT-363-6
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon

Descriptions

Descriptions of onsemi BC847CDW1T1 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN, Silicon
100 mA, 45 V Dual NPN Bipolar Junction Transistors
Non-RoHS Compliant Bipolar (BJT) Transistor
Trans GP BJT NPN 45V 0.1A 380mW 6-Pin SC-88 T/R
TRANS NPN DUAL 45V 100MA SOT-363

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd