Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUN5314DW1T1G

Bipolar Pre-Biased / Digital Transistor, BRT, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm

$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUN5314DW1T1G.

IHS

Datasheet13 pages9 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+1.73%

CAD Models

Download onsemi MUN5314DW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.055
Stock
3,274,371
2,483,272
Authorized Distributors
6
2
Mount
-
-
Case/Package
SOT-363-6
-
Polarity
NPN, PNP
NPN, PNP
Collector Emitter Breakdown Voltage
50 V
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
250 mV
250 mV
hFE Min
80
80
Power Dissipation
187 mW
150 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans Digital BJT NPN 50V 100mA 385mW 6-Pin SC-88 T/R / TRANS 2NPN PREBIAS 0.25W SOT363
Bipolar Pre-Biased / Digital Transistor, BRT, Dual NPN, 50 V, 100 mA, 10 kohm, 10 kohm
Bipolar Transistors (BJT); MUN5213DW1T1G; ON SEMICONDUCTOR; NPN; 6; 50 V; 100 mA

Descriptions

Descriptions of onsemi MUN5314DW1T1G provided by its distributors.

Bipolar Pre-Biased / Digital Transistor, BRT, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm
MUN Series 50 V 100 mA 10 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
MUN5314DW1T1G NPN+PNP DIGI TRANSISTOR,100 MA 50V 10 KOHM, RATIO OF.21,6-PIN SC-88
80@5mA,10V 1 NPN,1 PNP - Pre-Biased 250mW 100mA 50V 500nA SOT-323-6 Digital Transistors ROHS
Trans Digital BJT NPN/PNP 50V 100mA 385mW 6-Pin SC-88 T/R
Pre-Biased Transistor (Dual) 1 NPN 1 PNP 50V 100mA 500nA 385mW 250mV@300µA,10mA SMD 2mm × 1.25mm × 1.1mm
Complementary Bipolar Digital Transistor (BRT)
Transistor Polarity:Npn And Pnp Complement; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:50V; Continuous Collector Current:100Ma; Base Input Resistor R1:10Kohm; Base Emitter Resistor R2:47Kohm Rohs Compliant: Yes |Onsemi MUN5314DW1T1G.
The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. These digital transistors are designed to replace a single device and its external resistor bias network. The BRT eliminates these individual components by integrating them into a single device. In the MUN5311DW1T1 series two complementary BRT devices are housed in the SOT-363 package which is ideal for low power surface mount applications where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUN5314DW1T 1G
  • MUN5314DW1T1G.